text.skipToContent text.skipToNavigation

Manufacturer Part #

82PR5KLF

82 Series 1/4 inch Diameter 5 kOhm ±10 % Single-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
TT Electronics - BI Technologies 82PR5KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 5kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Features & Applications

The 82PR5KLF is a Part of 82 Series with 5 KΩ 10% tolerance 1/4 inch Diameter Single Turn Cermet Trimming Potentiometer.

Specifications:

  • Operating Temperature Range –55°C to +125°C
  • Temperature Coefficient, Maximum ±100ppm/°C
  • Standard Resistance Range, Ohms 10 to 1Meg
  • Input Voltage, Maximum 200 Vdc
  • Slider Current, Maximum 100 mA 
  • Power Rating, Watts 0.5 at 70°C derating to 0 at 125°C
  • Dielectric Strength 600 Vrms
  • Insulation Resistance, Minimum 1,000 Megohms
  • Resolution Essentially infinite

 

 

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.90
USD
Quantity
Unit Price
30
$0.73
100
$0.71
250
$0.695
500
$0.685
1,500+
$0.655
Product Variant Information section