text.skipToContent text.skipToNavigation

Manufacturer Part #

AST1575BMATRQ

AST series 7 Vp 85 dB 3650 Hz Surface Mount Sonalert Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Date Code: 2348
Product Specification Section
Mallory AST1575BMATRQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 85dB
Rated Voltage: 7V
Frequency: 3650Hz
Dimension: H  7.5mm x L  14.8mm x W  14.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
251
USA:
251
On Order:
0
Factory Stock:Factory Stock:
20,700
Factory Lead Time:
42 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.25
USD
Quantity
Unit Price
1
$4.25
5
$3.91
25
$3.56
50
$3.42
150+
$3.18