Manufacturer Part #
PK-21A31PQ
PK Series 97 dB 24 V 3000 ±500 Hz Ø 24 x 13.5 mm Piezzo Indicator Buzzer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PK-21A31PQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory PK-21A31PQ - Technical Attributes
Attributes Table
| Sound Level: | 85dB |
| Rated Voltage: | 12V |
| Frequency: | 3000Hz |
| Dimension: | H 13.5mm x D 24mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
1
$6.39
5
$6.31
25
$6.23
50
$6.19
150+
$6.09
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole