text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-2725FPLQ

DC Buzzer Single Tone 2.5kHz Piezo (with Feedback) 3 ~ 28V 85dB @ 12V, 30cm

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Mallory PT-2725FPLQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 85dBA
Rated Voltage: 12V
Frequency: 2500Hz
Current Rating: 10mA
Operating Temp Range: -20°C to +90°C
Storage Temperature Range: -30°C to +100°C
Termination Style: PC Pin
Dimension: H  10mm x D  30mm
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
3,817
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
159
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.47
USD
Quantity
Unit Price
1
$2.47
318
$2.45
477
$2.44
636
$2.43
795+
$2.40
Product Variant Information section