text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR-27N08S01-JQ

PSR Series 8 Ohm 7 kHz .25 W 27 x 5 mm Plastic Frame Mylar Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PSR-27N08S01-JQ - Technical Attributes
Attributes Table
Frequency: 7kHz
Cone Material: Mylar
Sound Pressure Level: 84dB
Features & Applications
The PSR-27N08S01-JQ is a round magnetic type Speaker with 27 mm diameter, operating frequency of 7 kHz and sound pressure level of 84 db.

Specifications:

  • Voice Coil Impedance (Ω) : 8 ± 15% at 800 Hz / 1.0 V
  • Rated Input (W): 0.25
  • Max. Input (W): 0.30
  • Lowest Resonance Freq Fo (Hz) : 750 ± 20%
  • Frequency Range (Hz) : Fo ~ 7000
  • Output S.P.L. (dB) : 84 ± 3 at 1W 1M .8k, 1k, 1.2k, 1.5kHZ
  • Magnet Size (mm) : ∅ 12.5 * 1.5
  • Magnet: Ferrite
  • Core Material Mylar : Transparent Radial
  • Frame Material :Plastic
  • Operation / Storage Temp : -25 to 50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
201
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.48
USD
Quantity
Unit Price
1
$2.48
15
$2.43
20
$2.44
30
$2.40
50
$2.41
100
$2.36
150
$2.37
200
$2.31
400+
$2.31
Product Variant Information section