Manufacturer Part #
MET-09-T
Audio Coupling 40 mW 1kO/1.3 kO 1:1 Turns Ratio Mini Encapsulated Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:84 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Triad Magnetics MET-09-T - Technical Attributes
Attributes Table
| Impedance-Primary: | 10kΩ |
| Impedance-Secondary: | 10kΩ |
| Frequency Range: | 0.3kHz to 100kHz |
| DC Resistance: | 1kΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$8.02
10
$7.94
30
$7.87
75
$7.81
200+
$7.70
Product Variant Information section
Available Packaging
Package Qty:
84 per Box
Mounting Method:
Through Hole