text.skipToContent text.skipToNavigation

Manufacturer Part #

XZM-CT50A01

XZM Series 50 A 60 Hz Through Hole Precision Current Sense Transformer

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zettler Magnetics XZM-CT50A01 - Technical Attributes
Attributes Table
Type: Current Sense Transformer
Current Rating: 50A
Frequency Range: 50Hz to 60Hz
Termination Style: PC Pin
Length: 23mm
Width: 23mm
Height - Max: 20mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.77
USD
Quantity
Unit Price
1
$2.77
20
$2.71
50
$2.67
150
$2.64
400+
$2.56
Product Variant Information section