Manufacturer Part #
PH0416NLT
XFRMER FLYBACK DC/DC CONV SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics PH0416NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PH0416NLT - Technical Attributes
Attributes Table
| Output Voltage: | 8V to 18V |
| Inductance: | 43µH |
| DC Resistance: | 1.2Ω |
| Turns Ratio: | 1:2 |
| Operating Temp Range: | -40°C to +125°C |
| Length: | 10mm |
| Width: | 10mm |
| Height - Max: | 12.75mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
150
$2.25
300
$2.23
450
$2.22
600
$2.21
750+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
150 per Reel
Mounting Method:
Surface Mount