Manufacturer Part #
CST-1030
CST Series 40 Ohm DCR 30A 1000:1 Through Hole 50/60 Hz Current Sense Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics CST-1030 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics CST-1030 - Technical Attributes
Attributes Table
| Type: | Current Sense |
| Turns Ratio (Np:Ns): | 1000:1 |
| Power Rating (V/A): | 0.0977V/A |
| Rated Current: | 30A |
| DC Resistance: | 46Ω |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$5.59
5
$5.55
10
$5.53
20
$5.48
30
$5.48
40
$5.44
75
$5.44
100
$5.36
200+
$5.36
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Through Hole