Manufacturer Part #
TG110-E055N5LFTR
TG110 Series 0.4 uH 1 Ohm 10/100Base-TX Single Port Signal Magnetic Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:700 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HALO Electronics TG110-E055N5LFTR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
China
HTS Code:
8504.31.20.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TG110-E055N5LFTR - Technical Attributes
Attributes Table
| Type: | Converter |
| Turns Ratio (Np:Ns): | 1CT:1CT |
| Inductance: | 400nH |
| DC Resistance: | 1Ω |
| Isolation Voltage-RMS: | 1500V |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
700+
$1.81
Product Variant Information section
Available Packaging
- Reel Qty: 700+ / Unit Price: $1.81 / Stock: 0 Qty: 700+$1.81 Stock: 0
- Reel Qty: 700+ / Unit Price: $1.81 / Stock: 0 Qty: 700+$1.81 Stock: 0
- ReelSelected Variant Qty: 3,500+ / Unit Price: $1.81 / Stock: 0 Qty: 700+$1.81 Stock: 0
- Reel Qty: 700+ / Unit Price: $1.81 / Stock: 0 Qty: 700+$1.81 Stock: 0
- Reel Qty: 700+ / Unit Price: $1.81 / Stock: 2,100 Qty: 700+$1.81 Stock: 2,100
- Reel Qty: 700+ / Unit Price: $1.81 / Stock: 1,400 Qty: 700+$1.81 Stock: 1,400
Package Qty:
700 per Reel