text.skipToContent text.skipToNavigation

Manufacturer Part #

1289-ST

Brass Tin Plate Dual Tab .552 inch Long Vertical Sturdi-Mount Male Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Keystone 1289-ST - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.71in
Mounting Method: Through Hole
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's new product line includes both .187", .205" and .250" PCB Male Quick-Fit terminals. Manufactured from brass with tin finish, the terminals feature Keystone's unique "Sturdi-Mount" bases which dramatically increases terminal strength and stability. Terminals remain perpendicular to the PCB and stay parallel to adjacent terminals. The enhanced mounting minimizes the likelihood of terminal and/or solder joint fracture due to rough handling or forces applied during terminal mating.

The 1289-ST is a "Sturdi-Mount" vertical male quick-fit terminal with a mounting tab of .250 inches an overall length of .552 inches and a mounting hole diameter of .052 inches.  It is made of .032 thick Brass with a Tin plate finish.
Pricing Section
Global Stock:
191,024
USA:
191,024
On Order:
0
Factory Stock:Factory Stock:
39,277
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
Total
$23.20
USD
Quantity
Unit Price
200
$0.116
400
$0.115
1,000
$0.113
2,000
$0.111
4,000+
$0.108
Product Variant Information section