Manufacturer Part #
3111
#2 Thread 0.81mm Flat Fibre Washer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bulk | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Keystone 3111 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 3111 - Technical Attributes
Attributes Table
| Length: | 0.032in |
| Style: | Round |
| Diameter: | 0.187in |
Pricing Section
Global Stock:
5,825
USA:
5,825
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0235
10,000
$0.0231
15,000
$0.0229
20,000
$0.0228
25,000+
$0.0223
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk