text.skipToContent text.skipToNavigation

Manufacturer Part #

7351

Self-Aligning Natural Nylon .120 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Keystone 7351 - Technical Attributes
Attributes Table
Length: 0.12in
Style: Round
Material: Nylon
Diameter: 0.197in
Pricing Section
Global Stock:
103,610
USA:
103,610
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
200
$0.11
400
$0.108
1,000
$0.106
2,000
$0.105
4,000+
$0.101
Product Variant Information section