Manufacturer Part #
MDLSP1-04M-01
MDLSP1 Series Natural Nylon .156 inch Mini Dual Locking Support Post
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Snap Fit |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Essentra Components MDLSP1-04M-01 - Product Specification
Essentra Components MDLSP1-04M-01 - Technical Attributes
Attributes Table
| Length: | 0.156in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.098in |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
20,374
USA:
20,374
Factory Lead Time:
6 Weeks
Quantity
Unit Price
125
$0.175
250
$0.172
500
$0.17
1,500
$0.166
3,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Snap Fit