Manufacturer Part #
TCBS-8-19
TCBS Series Circuit Board Support Self-Tapping Natural .500 inch Standoff Height
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Essentra Components TCBS-8-19 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components TCBS-8-19 - Technical Attributes
Attributes Table
| Length: | 0.5in |
| Style: | Hex |
| Material: | Nylon |
| Diameter: | 0.156in |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.31
100
$0.30
200
$0.295
500
$0.29
1,250+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag