Manufacturer Part #
CI032C067V048CCX2
32W 120-277Vac led driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:18 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Signify North America CI032C067V048CCX2 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 32W |
| Minimum Output Voltage: | 28V |
| Maximum Output Voltage: | 48V |
| Minimum Output Current: | 470mA |
| Maximum Output Current: | 670mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 88% |
| Number of Output Channels: | 1 |
| Certifications: | cUL,FCC,UL Class P |
| Driver Class: | Class 2 |
| Dimming Control: | 0-10V |
| Minimum Dimming Level: | 10% |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
2
$13.57
4
$13.47
15
$13.29
25
$13.21
50+
$13.02
Product Variant Information section
Available Packaging
Package Qty:
18 per Box
Mounting Method:
Chassis Mount