Manufacturer Part #
ESM-075S105DT
277 - 480Vac, 75W, 70 - 1050mA, 36-107V, 0-10V, PWM..., IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Inventronics ESM-075S105DT - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 277VAC to 480VAC |
| Max Output Power: | 75W |
| Minimum Output Voltage: | 36V |
| Maximum Output Voltage: | 107V |
| Minimum Output Current: | 70mA |
| Maximum Output Current: | 1050mA |
| Input Power Factor: | 0.95 |
| Efficiency: | 91% |
| Number of Output Channels: | 1 |
| Certifications: | CE,UL Class P |
| Driver Class: | SELV |
| IP Rating: | IP66 / IP67 |
| Dimming Control: | PWM |
| Minimum Dimming Level: | 10% |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
116
USA:
116
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$28.69
3
$28.27
5
$28.08
15
$27.68
25+
$27.32
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Chassis Mount