Manufacturer Part #
HBG-160-36B
100 - 277Vac, 158.4W, 4400mA, 21.6-36V, [0-10V, PWM...], IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HBG-160-36B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HBG-160-36B - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 158.4W |
| Minimum Output Voltage: | 21.6V |
| Maximum Output Voltage: | 36V |
| Minimum Output Current: | 4400mA |
| Maximum Output Current: | 4400mA |
| Input Power Factor: | 0.98 |
| Efficiency: | 92% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,UL |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$69.28
2
$68.50
4
$67.73
5
$67.48
15+
$65.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Box