Manufacturer Part #
HVG-240-54A
220 - 480Vac, 243W, 2250 - 4500mA, 27-54V, IP65 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HVG-240-54A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HVG-240-54A - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 220VAC to 480VAC |
| Max Output Power: | 243W |
| Minimum Output Voltage: | 27V |
| Maximum Output Voltage: | 54V |
| Minimum Output Current: | 2250mA |
| Maximum Output Current: | 4500mA |
| Input Power Factor: | 0.98 |
| Efficiency: | 92.5% |
| Number of Output Channels: | 1 |
| Certifications: | cUL,FCC,UL |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP65 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$101.28
2
$99.80
3
$98.95
4
$98.35
5+
$96.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Box