text.skipToContent text.skipToNavigation

Manufacturer Part #

PLN-100-27

100 - 277Vac, 95.85W, 3550mA, 20.25-27V, IP64 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PLN-100-27 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 95.85W
Minimum Output Voltage: 20.25V
Maximum Output Voltage: 27V
Minimum Output Current: 3550mA
Maximum Output Current: 3550mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CE,cUL,LPS,PSE,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.94
USD
Quantity
Unit Price
1
$47.94
3
$47.15
4
$46.94
10
$46.30
15+
$45.66
Product Variant Information section