Manufacturer Part #
PLN-20-18
100 - 277Vac, 19.8W, 1100mA, 13.5-18V, IP64 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL PLN-20-18 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 19.8W |
| Minimum Output Voltage: | 13.5V |
| Maximum Output Voltage: | 18V |
| Minimum Output Current: | 1100mA |
| Maximum Output Current: | 1100mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 81% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,PSE,UL |
| Driver Class: | Class II,Class 2,SELV |
| IP Rating: | IP64 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Features & Applications
PLN-20-18 is 20 W AC/DC LED driver with a single output of 18 V with built-in PFC Function. PLN-20 Series are a range of single output led lighting power supplies with single stage power factor correction and wide range 90~277VAC input voltage. The IP64 level rating means this power supply offers levels of waterproof/dustproof protection.
Through the built-in potential-meter, the output current level can be fine tuned between 75~100% of rated value increasing the flexibility of system design. Other standard features include short circuit, over load, over voltage and over temperature protections. This series is available from 20-100 watts with standard output voltages ranging from 12-48 Volts and is ideally suited for LED lighting and moving sign applications.
Features:
- Constant current and constant voltage mode power supply
- Wide range universal AC input
- Built in constant current limiting circuit with adjustable OCP level
- Fully isolated plastic case
- Short circuit, over load, over voltage, over temperature protections
- Built-in PFC (single stage)
- Cooling by free air convection
- 100% full load burn-in test
- Suitable for LED lighting and moving sign applications
Applications:
- LED lighting
- Moving sign applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$21.57
4
$21.38
10
$21.14
20
$20.96
30+
$20.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Box