text.skipToContent text.skipToNavigation

Manufacturer Part #

PLN-20-36

100 - 277Vac, 19.8W, 550mA, 27-36V, IP64 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PLN-20-36 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 19.8W
Minimum Output Voltage: 27V
Maximum Output Voltage: 36V
Minimum Output Current: 550mA
Maximum Output Current: 550mA
Input Power Factor: 0.9
Efficiency: 83%
Number of Output Channels: 1
Certifications: CE,cUL,PSE,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Features & Applications
 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.14
USD
Quantity
Unit Price
2
$21.57
4
$21.38
10
$21.14
20
$20.96
30+
$20.72
Product Variant Information section