text.skipToContent text.skipToNavigation

Manufacturer Part #

CS16104_STRADELLA-IP-28-T3-PC

28 Position Square 9.2 x 100 mm LED Lighting Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CS16104_STRADELLA-IP-28-T3-PC - Technical Attributes
Attributes Table
Optic Family: STRADELLA
Optic Pattern Type: Asymmetrical - Type III
Number of LEDs per Optic: 28
Dimensions: 100mm x 100mm
Optic Fastening Type: Screws
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
78
Multiple Of:
78
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$509.34
USD
Quantity
Unit Price
78+
$6.53
Product Variant Information section