Manufacturer Part #
TDA7492
Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:49 per Tube Package Style:POWERSSO-36 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1308 | ||||||||||
Product Specification Section
STMicroelectronics TDA7492 - Technical Attributes
Attributes Table
| Type: | Class D |
| No of Channels: | 2 |
| Output Type: | Stereo |
| Gain: | 33.6dB |
| Supply Voltage-Max: | 26V |
| Output Power: | 50W |
| Operating Temp Range: | -40°C to +85°C |
| Power Supply Rejection Ratio: | 50dB |
| Total Harmonic Distortion: | 0.4% |
| Package Style: | POWERSSO-36 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,370
USA:
6,370
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
49
$1.79
147
$1.77
245
$1.76
490
$1.74
980+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
49 per Tube
Package Style:
POWERSSO-36
Mounting Method:
Surface Mount