text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV792IDT

High bandwidth (50MHz) Low offset (200V) Rail-to-rail 5V Op amp

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
STMicroelectronics TSV792IDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 30V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 50MHz
Average Bias Current-Max: 2pA
Supply Voltage: 2.2V to 5.5V
Common Mode Rejection Ratio: 76dB
Supply Current: 5.5mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 70mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.69
USD
Quantity
Unit Price
1
$0.685
15
$0.64
75
$0.62
250
$0.60
1,250+
$0.57
Product Variant Information section