Manufacturer Part #
NCV33202VDR2G
NCV33202 Series 2.2 MHz Low Voltage, Rail-to-Rail Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCV33202VDR2G - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 1V/µs |
| Input Offset Voltage-Max: | 8mV |
| Gain Bandwidth Product: | 2.2MHz |
| Average Bias Current-Max: | 500nA |
| Supply Voltage: | 1.8V to 12V |
| Common Mode Rejection Ratio: | 90dB |
| Supply Current: | 0.9mA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -55°C to +125°C |
| Phase Margin: | 65° |
| Low Noise: | 20nV/√Hz |
| Output Current: | 80mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NCV33202VDR2G is a low voltage Rail-to-Rail operational amplifier with a slew rate of 1 V/µs, available in a SOIC-8 package.
It is designed to work at very low supply voltages (± 0.9 V) yet can operate with a supply of up to +12 V and ground.
Features:
- Low Voltage, Single Supply Operation (+1.8 V and Ground to +12 V and Ground)
- Input Voltage Range Includes both Supply Rails
- Output Voltage Swings within 50 mV of both Rails
- No Phase Reversal on the Output for Over−driven Input Signals
- High Output Current (ISC = 80 mA, Typ)
- Low Supply Current (ID = 0.9 mA, Typ)
- 600 Ω Output Drive Capability
- Extended Operating Temperature Ranges: (−40° to +105°C and −55° to +125°C)
- Typical Gain Bandwidth Product = 2.2 MHz
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.135
5,000
$0.133
12,500
$0.131
25,000+
$0.129
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.135 / Stock: 5,000 Qty: 2,500+$0.135 Stock: 5,000
- Reel Qty: 2,500+ / Unit Price: $0.135 / Stock: 0 Qty: 2,500+$0.135 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.135 / Stock: 0 Qty: 2,500+$0.135 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.135 / Stock: 0 Qty: 2,500+$0.135 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount