Manufacturer Part #
TSV794IYPT
Standard Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSV794IYPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSV794IYPT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 4 |
| Slew Rate-Nom: | 30V/µs |
| Input Offset Voltage-Max: | 200µV |
| Gain Bandwidth Product: | 50MHz |
| Average Bias Current-Max: | 2pA |
| Supply Voltage: | 2.2V to 5.5V |
| Common Mode Rejection Ratio: | 120dB |
| Supply Current: | 5.5mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 109dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 133dB |
| Phase Margin: | 53° |
| Low Noise: | 6.5nV/√Hz |
| Output Current: | 40mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount