text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV911ILT

TSV91x Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
STMicroelectronics TSV911ILT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 4.5V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 8MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 82dB
Supply Current: 1.1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 91dB
Phase Margin: 45°
Low Noise: 27nV/√Hz
Output Current: 35mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The TSV911ILT is a low voltage single rail-to-rail input/output perational amplifier.It feature an excellent speed/power consumption ratio, offering a 20 MHz gain-bandwidth, while consuming only 1.1 mA maximum at 5 V.

Features:

  • Low input offset voltage: 1.5 mV max (A grade)
  • Rail-to-rail input and output
  • Wide bandwidth 20 MHz
  • Stable for gain ≥ 4 or ≤ -3
  • Low power consumption: 820 μA typ
  • High output current: 35 mA
  • Operating from 2.5 V to 5.5 V
  • Low input bias current, 1 pA typ
  • ESD internal protection ≥ 5 kV

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning and active filtering
  • Medical instrumentation
  • Automotive applications
Pricing Section
Global Stock:
18,000
USA:
18,000
9,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
9,000+
$0.335
Product Variant Information section