text.skipToContent text.skipToNavigation

Manufacturer Part #

LM833DR2G

LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8

Product Specification Section
onsemi LM833DR2G - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LM833 is a standard low-cost monolithic dual general-purpose operational amplifier employing Bipolar technology with innovative high-performance concepts for audio systems applications. With high frequency PNP transistors, the LM833 offers low voltage noise ,15 MHz gain bandwidth product, 7.0 V/5s slew rate, 0.3 mV input offset voltage .

The LM833 output stage exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response. The LM833 is specified over the automotive temperature range and is available in the plastic DIP and SO-8 packages (P and D suffixes).

Features:

  • Low Voltage Noise: 4.5 nV/ √ Hz
  • High Gain Bandwidth Product: 15 MHz
  • High Slew Rate: 7.0 V/µs
  • Low Input Offset Voltage: 0.3 mV
  • Low T.C. of Input Offset Voltage: 2.0 µV/°C
  • Low Distortion: 0.002%
  • Excellent Frequency Stability
  • Dual Supply Operation
  • Pb-Free Packages are Available?
Pricing Section
Global Stock:
10,000
USA:
10,000
20,000
Factory Stock:Factory Stock:
247,500
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$245.50
USD
Quantity
Unit Price
2,500
$0.0982
5,000
$0.0965
10,000
$0.0949
12,500
$0.0944
37,500+
$0.0913