text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33079DR2G

MC Series 7 V/us 36 V SMT Low Noise Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
onsemi MC33079DR2G - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 2.5mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC33079 series is a family of high quality monolithic amplifiers employing Bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This family incorporates the use of high frequency PNP input transistors to produce amplifiers exhibiting low input voltage noise with high gain bandwidth product and slew rate.

 

The all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source and sink AC frequency performance. The MC33079 family offers both dual and is available in the plastic DIP and SOIC packages (P and D suffixes).

 

Key Features:

  • Dual Supply Operation: +/-5.0 V to +/-18 V
  • Low Voltage Noise: 4.5 nV/ √Hz
  • Low Input Offset Voltage: 0.15 mV
  • Low T.C. of Input Offset Voltage: 2.0 µV/° C
  • Low Total Harmonic Distortion: 0.002%
  • High Gain Bandwidth Product: 16 MHz
  • High Slew Rate: 7.0 V/µs
  • High Open Loop AC Gain: 800 @ 20 kHz
  • Excellent Frequency Stability
  • Large Output Voltage Swing: +14.1 V/ -14.6 V
  • ESD Diodes Provided on the Inputs
  • Pb-Free Packages are Available

 

Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
147,500
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$382.50
USD
Quantity
Unit Price
2,500
$0.153
5,000
$0.151
7,500
$0.15
12,500+
$0.147
Product Variant Information section