Manufacturer Part #
NJM2122M-TE1
NJM2122M Series Dual 12 MHz Ultra Low Noise Operational Amplifier - DMP- 8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:DMP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM2122M-TE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM2122M-TE1 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 2.4V/ns |
| Input Offset Voltage-Max: | 6mV |
| Package Style: | DMP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
DMP-8
Mounting Method:
Surface Mount