Manufacturer Part #
TL072CDT
TL072 Series 36 V 3 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
STMicroelectronics TL072CDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TL072CDT - Technical Attributes
Attributes Table
| Amplifier Type: | J-Fet |
| No of Channels: | 2 |
| Slew Rate-Nom: | 16V/µs |
| Input Offset Voltage-Max: | 10mV |
| Gain Bandwidth Product: | 4MHz |
| Average Bias Current-Max: | 200pA |
| Supply Voltage: | 6V to 36V |
| Common Mode Rejection Ratio: | 86dB |
| Supply Current: | 1.4mA |
| Operating Temp Range: | 0°C to 70°C |
| DC Voltage Gain: | 106.02dB |
| Phase Margin: | 45° |
| Low Noise: | 15nV/√Hz |
| Output Current: | 40mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The TL072CDT are high speed JFET input dual operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.
The devices feature high slew rates, low input bias and offset current, and low offset voltage
temperature coefficient.
Features:
- Wide common-mode (up to VCC+) and differential voltage range
- Low input bias and offset current
- Low noise en = 15 nV/√Hz (typ)
- Output short-circuit protection
- High input impedance JFET input stage
- Low harmonic distortion: 0.01% (typical)
- Internal frequency compensation
- Latch-up free operation
- High slew rate: 16 V/μs (typ)
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.132
5,000
$0.13
12,500
$0.128
25,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount