text.skipToContent text.skipToNavigation

Manufacturer Part #

DG201HSDY-E3

DG201 Series SPST 44 V 25 Ohm SMT High-Speed CMOS Analog Switch - SOIC-16N

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Vishay DG201HSDY-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 4.5mA
ON Resistance: 25Ω
Supply Voltage: 44V
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The DG201HSDY-E3 is a 25 Ohm High-Speed Quad SPST CMOS Analog Switch; designed to provide high speed, low error switching of analog signals. It is ideally suited for high speed data acquisition requirements.

Features and benefits:

  • Fast Switching-tON: 38 ns
  • Low On-Resistance: 25 Ω
  • Low Leakage: 100 pA
  • Low Charge Injection
  • TTL/CMOS Logic Compatible
  • Single Supply Compatibility
  • High Current Rating: - 30 mA
  • Faster Throughput
  • Higher Accuracy
  • Reduced Pedestal Error
  • Upgrades Existing Designs
  • Simple Interfacing
  • Replaces HI201HS, ADG201HS
  • Space Savings (TSSOP)

Applications:

  • Data Acquisition
  • Hi-Rel Systems
  • Sample-and-Hold Circuits
  • Communication Systems
  • Automatic Test Equipment
  • Integrator Reset Circuits
  • Choppers
  • Gain Switching
  • Avionics
Pricing Section
Global Stock:
205
USA:
205
705
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.90
USD
Quantity
Unit Price
10
$1.89
30
$1.86
125
$1.83
300
$1.81
1,250+
$1.76
Product Variant Information section