text.skipToContent text.skipToNavigation

Manufacturer Part #

DG405DY-E3

DG405 Series SPST 44 V 30 Ohm Low-Power High-Speed CMOS Analog Switch SOIC-16N

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG405DY-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPDT
Supply Current: 0.01µA
ON Resistance: 30kΩ
Supply Voltage: 44V
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$550.00
USD
Quantity
Unit Price
50
$1.11
200
$1.10
750
$1.08
1,250
$1.07
2,500+
$1.06
Product Variant Information section