text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA5157P6X

FSA5157 Series 4.3 V 0.36 Ohm Low Voltage SPDT Analog Switch - SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FSA5157P6X - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
ON Resistance: 360mΩ
Supply Voltage: 1.65V to 4.3V
Turn-on Delay Time: 55ns
Turn-off Delay Time: 30ns
Break-Before-Make-Time: 5ns
Input Capacitance: 1.5pF
Crosstalk: -75dB
Off-Isolation: -75dB
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$267.90
USD
Quantity
Unit Price
3,000
$0.0893
6,000
$0.0878
12,000
$0.0864
15,000
$0.0859
45,000+
$0.0831
Product Variant Information section