Manufacturer Part #
LM2901DT
LM2901 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1904 | ||||||||||
Product Specification Section
STMicroelectronics LM2901DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2901DT - Technical Attributes
Attributes Table
| Type: | Voltage |
| Configuration: | Quad |
| No of Channels: | 4 |
| Average Bias Current-Max: | 250nA |
| Supply Voltage: | 2V to 32V |
| Thermal Resistance: | 105°C/W |
| Input Offset Voltage-Max: | 7mV |
| Output Current: | 16mA |
| Quiescent Current: | 1.3mA |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The LM2901DT device consists of four independent precision voltage comparators. All these comparators are designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.
These comparators also have a unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.
Features:
- Wide single supply voltage range or dual supplies for all devices: +2 V to +36 V or ±1 V to ±18 V
- Very low supply current (1.1 mA) independent of supply voltage (1.4 mW/comparator at +5 V)
- Low input bias current: 25 nA typ.
- Low input offset current: ±5 nA typ.
- Input common-mode voltage range includes negative rail
- Low output saturation voltage: 250 mV typ. (IO = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.37
15
$0.29
75
$0.245
250
$0.21
1,250+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-14
Mounting Method:
Surface Mount