Manufacturer Part #
MIC841NYC5-TR
MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Microchip MIC841NYC5-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Microchip MIC841NYC5-TR - Technical Attributes
| Type: | Voltage Reference |
| No of Channels: | 1 |
| Supply Voltage: | 1.5V to 5.5V |
| Thermal Resistance: | 256.5°C/W |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Features & Applications
MIC841NYC5 TR and MIC842 are micropower, precision voltage comparators with an on-chip voltage reference. Both devices are intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch polarity.
The MIC842 incorporates a voltage reference and comparator with fixed internal hysteresis; two external resistors are used to set the switching threshold voltage. The MIC841 provides a similar function with user adjustable hysteresis; this part requires three external resistors to set the upper and lower thresholds (the difference between the threshold voltages being the hysteresis voltage). Both the MIC841 and MIC842 are available with push-pull or open-drain output stage. The push-pull output stage is configured either active high or active low; the open-drain output stage is only configured active high. Supply current is extremely low (1.5μA, typical), making it ideal for portable applications. The MIC841/2 is supplied in Micrel’s Teeny™ 5-lead SC-70 package.
Key Features:
- Optimized for PDAs, cellular telephones, pagers, and other battery-powered devices.
- Output can be pulled up to 6V regardless of supply voltage (841NBC5 only).
- High ±1.25% voltage threshold accuracy.
- Built in hysteresis for noise suppression (MIC842).
- Extremely low 1.5μA typical supply current.
- Immune to brief input transients.
- Teeny™ 5-lead SC-70 package.
Applications:
- PDAs.
- Pagers.
- Cordless phones.
- Consumer electronics.
- Embedded controllers.
- Personal electronics.
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount