Manufacturer Part #
TS864IDT
IC COMPARATOR R-R MCRPWR 14-SOIC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS864IDT - Technical Attributes
Attributes Table
| Type: | BiCMOS |
| Configuration: | Quad |
| No of Channels: | 4 |
| Average Bias Current-Max: | 300pA |
| Supply Voltage: | 2.7V to 10V |
| Output Type: | Push Pull |
| Thermal Resistance: | 105°C/W |
| Response Time: | 0.5µs |
| Input Offset Voltage-Max: | 15mV |
| Quiescent Current: | 10µA |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500
$0.51
5,000
$0.505
7,500+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount