text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3001T-I/SN

Single Channel SPI Interface 5.5 V 200 kbps 10-Bit A/D Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3001T-I/SN - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 200kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,600
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$5,610.00
USD
Quantity
Unit Price
3,300+
$1.70
Product Variant Information section