MCP4902-E/P in Tube by Microchip | Digital to Analog Converter | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MCP4902-E/P

MCP4902 Series 2 Ch 8-Bit Voltage Output Digital-to-Analog Converter-PDIP-14

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP4902-E/P - Caractéristiques techniques
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Settling Time: 4.5µs
On-Chip DAC: 2-chx8-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  PDIP-14
Méthode de montage : Through Hole
Fonctionnalités et applications

The MCP4902-E/P is a part of MCP4902 Series Data Converters. It can sustain a standard temperature ranging from -40°C to +125°C. It comes in 14 pin PDIP package.

The MCP4902 device is a dual channel 8-bit DAC which uses an external voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols.  

Features:

  • MCP4902: Dual 8-Bit Voltage Output DAC
  • MCP4912: Dual 10-Bit Voltage Output DAC
  • MCP4922: Dual 12-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the Dual DACs with LDAC pin
  • Fast Settling Time of 4.5 μs
  • Selectable Unity or 2x Gain Output
  • External Voltage Reference Inputs
  • External Multiplier Mode
  • 2.7 V to 5.5 V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Precision Selectable Voltage Reference
  • Motor Control Feedback Loop
  • Digitally-Controlled Multiplier/Divider
  • Calibration of Optical Communication Devices
Voir plus...
Pricing Section
Stock global :
0
USA:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
12,570
Délai d'usine :
4 Weeks
Commande minimale :
330
Multiples de :
30
Total 
488,40 $
USD
Quantité
Prix unitaire
30
$1.51
120
$1.48
450
$1.46
750
$1.45
1,500+
$1.43
Product Variant Information section