Manufacturer Part #
MCP4921T-E/MS
MCP4921 Series 1 Ch 12-Bit Voltage Output Digital-to-Analog Converter-MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2319 | ||||||||||
Product Specification Section
Microchip MCP4921T-E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8542.39.00.40
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MCP4921T-E/MS - Technical Attributes
Attributes Table
| Interface: | SPI |
| No of Channels: | 1 |
| Resolution: | 12b |
| Supply Voltage: | 2.7V to 5.5V |
| Settling Time: | 4.5µs |
| On-Chip DAC: | 1-chx12-bit |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MCP4921T-E/MS is a single channel 12-bit voltage output Digital-to-Analog Converter (DAC) with SPI Interface, available in surface mount MSOP-8 package.
These devices provide high accuracy and low noise performance for consumer and industrial applications where calibration or compensation of signals (such as temperature, pressure and humidity) are required.
Features:
- Rail-to-Rail Output
- SPI Interface with 20 MHz Clock Support
- Simultaneous Latching of the DAC Output with LDAC Pin
- Fast Settling Time of 4.5 μs
- Selectable Unity or 2x Gain Output
- External Voltage Reference Inputs
- External Multiplier Mode
- Extended Temperature Range: -40°C to +125°C
Applications:
- Set Point or Offset Trimming
- Precision Selectable Voltage Reference
- Motor Control Feedback Loop
- Digitally-Controlled Multiplier/Divider
- Calibration of Optical Communication Devices
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount