MCP2030T-I/SL in Reel by Microchip | Special Function Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2030T-I/SL

MCP2030 Series 3.6 V 10 Kb/s 125 KHz 3-Channel Analog Front-End Device - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2030T-I/SL - Technical Attributes
Attributes Table
No of Channels: 3
Interface: Analog
Supply Voltage: 2V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,600
Factory Lead Time:
N/A
Minimum Order:
2600
Multiple Of:
2600
Total
$6,032.00
USD
Quantity
Unit Price
2,600+
$2.32
Product Variant Information section