text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8861MP-13

AL8861 Series 40 V 1.5 A 1 MHz Buck LED Driver - MSOP-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Diodes Incorporated AL8861MP-13 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4.5V to 40V
Supply Current: 0.55mA
Output Current per Channel: 1.5A
Output Voltage: 36V
Switching Frequency-Max: 1MHz
Duty Cycle-Max: 98%
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
10,000+
$0.23
Product Variant Information section