text.skipToContent text.skipToNavigation

Manufacturer Part #

LED1642GWQTR

LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QFN-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LED1642GWQTR - Technical Attributes
Attributes Table
No of Outputs: Sixteen
Supply Voltage: 3V to 5.5V
Supply Current: 10mA
Output Current per Channel: 40mA
Output Voltage: 19V
Switching Frequency-Max: 30MHz
Operating Temp Range: -40°C to +85°C
Height - Max: 0.95mm
Moisture Sensitivity Level: 1
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
48,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,760.00
USD
Quantity
Unit Price
4,000+
$0.94
Product Variant Information section