Manufacturer Part #
STSPIN32G0A1TR
STSPIN32G0 Series Motor Driver 3-Phase 600mA 6.7–45V 48-VFQFPN SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STSPIN32G0A1TR - Technical Attributes
Attributes Table
| No of Outputs: | Triple |
| Supply Voltage: | 6.7V to 45V |
| Output Current per Channel: | 60mA |
| Switching Frequency-Max: | 64MHz |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount