Manufacturer Part #
TLD23313EPXUMA1
TLD23313EP 60 mA 40 V Triple Channel Surface Mount LITIX™ Basic+ - PG-TSDSO-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:PG-TSDSO-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1850 | ||||||||||
Product Specification Section
Infineon TLD23313EPXUMA1 - Product Specification
Infineon TLD23313EPXUMA1 - Technical Attributes
Attributes Table
| No of Outputs: | Triple |
| Supply Voltage: | 5.5V to 40V |
| Supply Current: | 3mA |
| Output Current per Channel: | 60mA |
| Output Voltage: | 40V |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | PG-TSDSO-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The following evaluation boards are available from Infineon on request only.
• BASICPLUS DEMOBOARD - Evaluation board for LITIX Basic+ : Equipped with TLD2141-3EP (high end), TLD2331-3EP (mid end) and TLD1114-1EP (companion) and an on-board LED load for each device. Every device uses 3x3 LEDs.
• BPLUS OFFLOAD BOARD - Evaluation board for LITIX Basic+ : Equipped with TLD1114-1EP (companion) on-board power shift circuit to support up to 360mA output.
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.33
15
$1.20
75
$1.13
300
$1.07
1,500+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
PG-TSDSO-14
Mounting Method:
Surface Mount