Manufacturer Part #
2EDF9275FXUMA1
2EDFx Series Dual-Ch 20 V 4 A/8 A 10 MHz Half-Bridge Gate Driver - PG-DSO-16-11
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2213 | ||||||||||
Infineon 2EDF9275FXUMA1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Part Status:
Infineon 2EDF9275FXUMA1 - Technical Attributes
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Output Current: | 8A |
| Supply Voltage-Max: | 3.5V |
| Rise Time: | 6.5ns |
| Fall Time: | 4.5ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-16
Mounting Method:
Surface Mount