text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD5705BDR2G

High Current IGBT Gate Drivers

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCD5705BDR2G - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 7.8A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.7W
Quiescent Current: 0.9mA
Turn-off Delay Time: 54ns
Turn-on Delay Time: 59ns
Rise Time: 9.2ns
Fall Time: 7.9ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,500.00
USD
Quantity
Unit Price
2,500
$0.60
5,000+
$0.585
Product Variant Information section