Manufacturer Part #
NCV8402ASTT1G
NCV8402A Series 42 V 4.8 A SMT Self-Protected Low Side Driver - SOT−223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
onsemi NCV8402ASTT1G - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Single |
| Output Impedance: | 165mΩ |
| Peak Output Current: | 4.8A |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
111,000
USA:
111,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.34
2,000
$0.335
5,000
$0.33
10,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount