text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8402ASTT1G

NCV8402A Series 42 V 4.8 A SMT Self-Protected Low Side Driver - SOT−223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8402ASTT1G - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 165mΩ
Peak Output Current: 4.8A
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$670.00
USD
Quantity
Unit Price
1,000
$0.34
2,000
$0.335
5,000
$0.33
10,000+
$0.325
Product Variant Information section